The AT40K10LV-3EQC is a 1024-cell field programmable gate array (FPGA) with 8192 bits of RAM. It operates over a temperature range of 0 to 70°C. The device is packaged in a BQFP package and is suitable for surface mount applications. The AT40K10LV-3EQC is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT40K10LV-3EQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K10LV-3EQC technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 130 |
| Number of Logic Elements/Cells | 1024 |
| Packaging | Tray |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K10LV-3EQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.