The AT40K10LV-3EQI is a 1024-cell field-programmable gate array (FPGA) from Microchip, packaged in a surface-mount BQFP. It operates over a temperature range of -40°C to 85°C and features 130 I/Os and 30000 gates. The device is available in a tray packaging and has 8192 bits of RAM.
Microchip AT40K10LV-3EQI technical specifications.
| Package/Case | BQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 130 |
| Number of Logic Elements/Cells | 1024 |
| Packaging | Tray |
| RAM Size | 8192b |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K10LV-3EQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.