
FPGA - Field Programmable Gate Array 20K - 30K GATE 5V - 2NS
Microchip AT40K20-2BQC technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8192b |
| Min Operating Temperature | -55°C |
| Number of Gates | 30000 |
| Number of I/Os | 256 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.