The AT40K20-2BQJ is a Field Programmable Gate Array (FPGA) from Microchip, packaged in a 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BFB, LQFP-144 package. It features 1024 logic elements, 114 I/Os, and operates within a temperature range of -40°C to 85°C. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip AT40K20-2BQJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K20-2BQJ technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 114 |
| Number of Logic Elements/Cells | 1024 |
| Packaging | Tray |
| RAM Size | 8192b |
| RoHS Compliant | Yes |
| Series | AT40K/KLV |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT40K20-2BQJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.