
IC FPGA 20K GATES 160QFP
Microchip AT40K20-2CQC technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8192b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 130 |
| Number of Logic Elements/Cells | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
No datasheet is available for this part.
