This 8192-bit field-programmable gate array (FPGA) operates at 3.3V and is packaged in a PQFP. It features 1024 logic elements, 256 I/Os, and a maximum frequency of 100MHz. The device is suitable for surface mount and has an operating temperature range of -40°C to 85°C. However, it is not RoHS compliant and contains lead.
Microchip AT40K20-2FQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8192b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 256 |
| Number of Logic Elements/Cells | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
No datasheet is available for this part.