Sign in to ask questions about the Microchip AT40K20AL-1BQU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K20AL-1BQU technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8192b |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1024 |
| Number of Registers | 1520 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| RAM Size | 8192b |
| RoHS Compliant | Yes |
| Series | AT40KAL |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT40K20AL-1BQU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
