The AT40K20AL-1DQC is a 100MHz field programmable gate array (FPGA) from Microchip, packaged in a PQFP. It has a memory size of 8192 bits and operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it non-lead-free. It is designed for surface mount applications and is available in a tray packaging with 24 units per package.
Microchip AT40K20AL-1DQC technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8192b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 161 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.