
The AT40K20LV-3BQC is a 1024-cell field-programmable gate array (FPGA) with 8192 bits of RAM. It is packaged in a TQFP package and operates over a temperature range of -40°C to 70°C. The device is not RoHS compliant and contains lead. It is suitable for surface-mount applications.
Sign in to ask questions about the Microchip AT40K20LV-3BQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K20LV-3BQC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 114 |
| Number of Logic Elements/Cells | 1024 |
| Packaging | Tray |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K20LV-3BQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.