
The AT40K40-2EQI is a 2304-cell field programmable gate array (FPGA) from Microchip, packaged in a PQFP case and designed for surface mount applications. It operates at a maximum frequency of 100MHz and is specified to function within the temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, and is available in a tray packaging format with 24 units per package. It features 193 I/Os and 50000 gates, with a memory size of 18432 bits.
Microchip AT40K40-2EQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18432b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 193 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40KAL |
| RoHS | Not Compliant |
No datasheet is available for this part.