
This LQFP-packaged FPGA features 18432 bits of memory and operates at a maximum frequency of 100MHz. It is designed to function within a temperature range of -40°C to 85°C and is compatible with a 3.3V operating supply voltage. The device requires a maximum operating current of 100mA. It is compliant with RoHS regulations and is available in a package quantity of 90 units.
Microchip AT40K40AL-1BQU technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18432b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 2304 |
| Number of Logic Elements/Cells | 2304 |
| Number of Registers | 3048 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
