This PQFP-packaged FPGA operates at frequencies up to 100MHz with a supply voltage of 3.3V. It features 18432 bits of memory and 161 I/Os. The device is designed to operate within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Sign in to ask questions about the Microchip AT40K40AL-1DQC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K40AL-1DQC technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18432b |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 161 |
| Number of Logic Blocks (LABs) | 2304 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K40AL-1DQC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.