
The AT40K40AL-1DQU is a Field Programmable Gate Array (FPGA) from Microchip, featuring 2304 Logic Blocks (LABs), 114 I/Os, and an operating supply voltage of 3.3V. It is packaged in a PQFP-208 package and is RoHS compliant. The FPGA operates over a temperature range of -40°C to 85°C and has a maximum frequency of 100MHz. It is suitable for a variety of applications requiring high-speed digital logic and can be programmed in-circuit.
Sign in to ask questions about the Microchip AT40K40AL-1DQU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K40AL-1DQU technical specifications.
| Package/Case | PQFP |
| Contact Plating | Tin, Matte |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18432b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 2304 |
| Number of Logic Elements/Cells | 2304 |
| Number of Registers | 3048 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | AT40KAL |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT40K40AL-1DQU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
