
The AT40K40AL-1EQI is a 2304-cell field-programmable gate array (FPGA) from Microchip, packaged in a PQFP case and designed for surface mount. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features 18432 bits of memory and supports a maximum frequency of 100MHz. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip AT40K40AL-1EQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18432b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Elements/Cells | 2304 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.