The AT40K40LV-3EQC is a Field Programmable Gate Array (FPGA) from Microchip, featuring 2304 logic elements, 193 I/Os, and 18432 bits of RAM. It operates over a temperature range of 0°C to 70°C and is available in a Lead Free LCC package. The device is not RoHS compliant and is packaged in a tray. It is a member of the AT6000(LV) series.
Microchip AT40K40LV-3EQC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 193 |
| Number of Logic Elements/Cells | 2304 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | AT6000(LV) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K40LV-3EQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.