The AT40KAL040KW1M is a field-programmable gate array (FPGA) from Microchip, featuring a quad-flat package (QFP) with 160 terminals. It operates within a temperature range of -55°C to 125°C, making it suitable for high-temperature applications. The device has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. With 130 outputs and 130 inputs, this FPGA is designed for complex digital logic and signal processing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 160 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F160 |
| Width | 27.2 |
| Length | 27.2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 130 |
| Number of Inputs | 130 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |