
The AT42QT1010 is a capacitive touch screen controller from Microchip, packaged in a 6-pin SOT-23 lead-frame SMT package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 5.5V. This device is designed for surface mount applications and has a seated plane height of 1.45mm maximum. It is compliant with the MO-178AB Jedec standard.
Sign in to ask questions about the Microchip AT42QT1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT42QT1010 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Number of Channels per Chip | 1 |
| Type | Capacitive |
| Max Operating Supply Voltage | 5.5V |
| Resolution | 9bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip AT42QT1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.