The AT42QT1010MAH is a single-channel capacitive touch screen controller with a maximum operating supply voltage of 5.5V and a resolution of 9 bits. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in an 8-pin UDFN EP package. This IC is suitable for use in applications where a single-channel capacitive touch screen controller is required.
Microchip AT42QT1010MAH technical specifications.
| Number of Channels per Chip | 1 |
| Type | Capacitive |
| Max Operating Supply Voltage | 5.5V |
| Resolution | 9bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | UDFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.