
IC SENSR TOUCH/PROX 1CH 8-UDFN
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 59uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Supply Current | 124uA |
| RoHS | Compliant |