
Capacitive touch controller IC featuring one input, a 14-bit resolution, and a serial interface. This surface mount component operates from 1.8V to 5.5V with a typical supply current of 59µA. Encased in a compact SOT-23-6 package measuring 3mm x 1.75mm x 1.3mm, it supports an operating temperature range of -40°C to 85°C. The device is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Microchip AT42QT1012-TSHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT42QT1012-TSHR technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Operating Supply Current | 59uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Supply Current | 124A |
| Touchscreen | Capacitive |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT1012-TSHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
