Microchip AT42QT1040-MMH technical specifications.
| Package/Case | VQFN |
| Height | 0.8mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 4 |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Supply Current | 10mA |
| Touchscreen | Capacitive |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT1040-MMH to view detailed technical specifications.
No datasheet is available for this part.