
Capacitive touch controller IC featuring 6 keys and a 28-terminal VQFN EP package. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 5.5V, nominal 3.3V. The 4x4mm package with quad terminal position offers a compact solution for touch sensing applications.
Sign in to ask questions about the Microchip AT42QT1060-MMUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT42QT1060-MMUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT42QT1060-MMUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.