
The AT42QT1070-MMH is a 7-channel capacitive proximity sensor from Microchip, operating within a temperature range of -40°C to 85°C. It features a low operating supply current of 10mA and a supply voltage of 5.5V. The sensor is packaged in a RoHS-compliant VQFN-20 package and is suitable for surface mount applications. It is compliant with the RoHS directive and is designed for use in capacitive touchscreen applications.
Microchip AT42QT1070-MMH technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | I2C |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Touchscreen | Capacitive |
| RoHS | Compliant |
No datasheet is available for this part.
