Capacitive touch screen controller IC featuring 7-channel sensing with advanced noise suppression. Operates across a wide temperature range from -40°C to 85°C, with a flexible supply voltage from 1.8V to 5.5V. Offers a 20-pin VQFN EP package with solder termination for robust integration.
Microchip AT42QT1070-MMHR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.