
The AT42QT1070-SSU is a capacitive proximity sensor from Microchip, packaged in a 0.150 inch, RoHS compliant, plastic SOIC-14 package. It operates over a temperature range of -40°C to 85°C and has a supply current of 10mA. The sensor features 7 inputs and is compatible with I2C and serial interfaces.
Sign in to ask questions about the Microchip AT42QT1070-SSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT42QT1070-SSU technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 7 |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Supply Current | 10mA |
| Touchscreen | Capacitive |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT1070-SSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
