
32-terminal capacitive touch screen controller IC, operating from 3V to 5.5V with a nominal supply of 5V. Features industrial temperature grade, supporting -40°C to 85°C. Packaged in a 32-pin TQFP (S-PQFP-G32) with dimensions of 7mm x 7mm. Single function integrated circuit designed for touch sensing applications.
Sign in to ask questions about the Microchip AT42QT1110-AUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT42QT1110-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT42QT1110-AUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.