
The AT42QT1110-MU is a capacitive touchscreen controller from Microchip. It operates from a 5V supply and has a maximum operating temperature of 85°C. The device is available in a QFN package with a lead-free finish and is RoHS compliant. The controller is designed for use in surface mount applications and has a supply current of 12mA.
Microchip AT42QT1110-MU technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Supply Current | 12mA |
| Touchscreen | Capacitive |
| Width | 5.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
