
Capacitive touch screen controller featuring 1-wire interface and support for up to 48 keys. This integrated circuit offers SPI and UART communication interfaces and operates with an 11-bit resolution. Designed for surface mounting, it is packaged in a 44-pin TQFP and operates within a temperature range of -40°C to 105°C. The component is lead-free, RoHS compliant, and supplied in tray packaging.
Sign in to ask questions about the Microchip AT42QT1481-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT42QT1481-AU technical specifications.
| Package/Case | A |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 13mA |
| Packaging | Tray |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | QMatrix™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT1481-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
