Microchip AT42QT2120-XU technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT2120-XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
