
12-channel touch sensor IC featuring an I2C interface. This analog specialized IC operates within a temperature range of -40°C to 85°C and is available in a 20-pin TSSOP package. The component is RoHS compliant and supplied on cut tape.
Microchip AT42QT2120-XUR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | QTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT2120-XUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.