Sign in to ask questions about the Microchip AT42QT2160-MMU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT42QT2160-MMU technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 16 |
| Operating Supply Current | 1.127mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | QMatrix™, QSlide™ |
| Supply Current | 476uA |
| Termination | SMD/SMT |
| Touchscreen | Capacitive |
| Width | 4.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT42QT2160-MMU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
