Sign in to ask questions about the Microchip AT42QT4120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT42QT4120 technical specifications.
| Package Family Name | MELF |
| Package/Case | MELF |
| Package Description | Metal Electrode Leadless Face |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT42QT4120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.