10-bit Touchscreen Sensor IC
Microchip AT42QT4160 technical specifications.
| Package Family Name | MELF |
| Package/Case | MELF |
| Package Description | Metal Electrode Leadless Face |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.