This Microchip AT43301-SC SL539 is a hub controller with support for USB 1.1 protocols, operating at speeds up to 12.03 Mbps. It can function at frequencies of up to 6 MHz. The device is designed to operate within a temperature range of -40°C to 125°C. It does not include a USB transceiver, requiring an external component to complete the USB interface.
Sign in to ask questions about the Microchip AT43301-SC SL539 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT43301-SC SL539 technical specifications.
| Interface Type | Serial |
| Type | Hub Controller |
| USB Speed Type | Low Speed|Full Speed |
| USB Transceiver | No |
| Protocols Supported | USB 1.1 |
| Maximum Data Rate | 12.03Mbps |
| Maximum Operating Frequency | 6MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT43301-SC SL539 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.