Microchip AT43312A-AC technical specifications.
| Package/Case | LQFP |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT43312A-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.