Microchip AT43USB326-AU technical specifications.
| Access Time | 6us |
| Package/Case | LQFP |
| Core Architecture | AVR |
| Frequency | 6MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Mask ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Package Quantity | 250 |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT43USB326-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.