The AT45DB011D-MH-T is a 1Mb SPI Flash Memory device with a maximum operating frequency of 66MHz and an operating supply voltage of 3.3V. It has a maximum operating temperature range of -40°C to 85°C and is packaged in a surface mount package. The device has a maximum supply current of 25mA and is RoHS compliant. It is a synchronous device with a word size of 8 bits and a data bus width of 8 bits.
Microchip AT45DB011D-MH-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.