
1Mb SPI Flash Memory, 8-bit word size, offering 128,000 words. Features a maximum operating frequency of 66MHz and a fast 6ns access time. This surface mount component operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V. Encased in an 8-pin SOIC package, it supports serial interface communication.
Sign in to ask questions about the Microchip AT45DB011D-SH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DB011D-SH-B technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 1048576b |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | FLASH, , DataFLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Synchronous |
| Width | 5.4mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB011D-SH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
