
The AT45DB021B-CI is a 2Mb NOR flash memory device with an 8-bit SPI interface and a maximum operating frequency of 20MHz. It is packaged in a TBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The AT45DB021B-CI is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip AT45DB021B-CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DB021B-CI technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, DataFLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB021B-CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
