The AT45DB021B-SI is a 2Mb SPI NOR flash memory with an access time of 20us and a maximum frequency of 20MHz. It features an 8-bit data bus and is packaged in a SOIC package. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The AT45DB021B-SI is not RoHS compliant and contains lead. It is available in a surface mount package.
Sign in to ask questions about the Microchip AT45DB021B-SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DB021B-SI technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB021B-SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
