
Microchip AT45DB021D-MU technical specifications.
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 95 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AT45DB |
| RoHS | Compliant |
No datasheet is available for this part.