Microchip AT45DB041A-JI technical specifications.
| Address Bus Width | 1b |
| Package/Case | LCC |
| Density | 4Mb |
| Frequency | 13MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT45DB041A-JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.