
4M-bit Serial-SPI Flash memory with 20ns access time, operating at 3.3V. This synchronous memory features an 8-pin SOIC EIAJ package with gull-wing leads for surface mounting. It offers asymmetrical, sectored block organization and a programming voltage range of 2.7 to 3.6V. The component is housed in a plastic package with dimensions of 5.38mm x 5.41mm x 1.7mm, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip AT45DB041B-SC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT45DB041B-SC-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EIAJ |
| Package Description | EIAJ Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.38(Max) |
| Package Width (mm) | 5.41(Max) |
| Package Height (mm) | 1.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 10mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 20ns |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 1bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT45DB041B-SC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.