
The AT45DB081B-RI is an 8Mb SPI NOR Flash Memory from Microchip, featuring an 8-bit data bus and a maximum operating frequency of 20MHz. It is available in a SOIC package and is designed to operate over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in a variety of applications, including those that require high-speed data transfer and storage.
Microchip AT45DB081B-RI technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH, DataFLASH, Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB081B-RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
