
The AT45DB081D-MU is an 8Mb SPI flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is surface mount and RoHS compliant. It has a synchronous interface and a supply current of 15mA.
Microchip AT45DB081D-MU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Density | 8388608b |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT45DB081D-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
