
Checking distributor stock and pricing after the page loads.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 528B |
| Memory Type | FLASH, , DataFLASH |
| Min Operating Temperature | -40°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |