
The AT45DB161E-SSHD-T is a 16Mb SPI Flash Memory device from Microchip, featuring a memory size of 528B and a maximum operating temperature of 85°C. It operates on a supply voltage range of 2.5V to 3.6V and has a maximum supply current of 26mA. The device is packaged in a SOIC package and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Microchip AT45DB161E-SSHD-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 21b |
| Package/Case | SOIC |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 528B |
| Memory Type | FLASH, , DataFLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
