
The AT45DB321B-RI is a 32Mb SPI FLASH IC with an access time of 20us and a maximum operating temperature of 85°C. It is packaged in a SOIC package and is suitable for surface mount applications. The device has a memory size of 32Mb and is a type of FLASH memory. It operates at a frequency of 20MHz and is not RoHS compliant.
Microchip AT45DB321B-RI technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT45DB321B-RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
