
The AT45DB321C-CNU-T is a 32Mbit SPI Flash Memory from Microchip, packaged in a CASON with 8 pins. It operates at a typical supply voltage of 3.3V and has a maximum operating temperature range of -40 to 85°C. The device features a synchronous timing type and a maximum access time of 12 units. It does not have a boot block and is designed for surface mount applications.
Microchip AT45DB321C-CNU-T technical specifications.
| Package/Case | CASON |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 6 |
| Package Width (mm) | 8 |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 15mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 12ns |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 1bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT45DB321C-CNU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.