
32Mb Serial SPI Flash Memory IC, operating at 66MHz with a 6ns maximum access time. Features 8-bit word size and 3.3V operating supply voltage, with a range of 2.7V to 3.6V. Packaged in a 28-pin TSOP for surface mounting, this non-volatile DataFLASH offers 32Mbit density and is RoHS compliant.
Microchip AT45DB321D-TU technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 32Mb |
| Frequency | 66MHz |
| Height | 1mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | FLASH, , DataFLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Width | 11.8mm |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
